



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77500 € | 7,75 € |
| 30 | 0,68367 € | 20,51 € |
| 50 | 0,64640 € | 32,32 € |
| 100 | 0,60140 € | 60,14 € |
| 250 | 0,54972 € | 137,43 € |
| 500 | 0,51596 € | 257,98 € |
| 1.000 | 0,48619 € | 486,19 € |
| 2.500 | 0,45221 € | 1.130,53 € |
| 5.000 | 0,43005 € | 2.150,25 € |
| Unit Price without VAT: | 0,77500 € |
|---|---|
| Unit Price with VAT: | 0,92225 € |











