



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,35200 € | 13,52 € |
| 30 | 1,19833 € | 35,95 € |
| 50 | 1,13640 € | 56,82 € |
| 100 | 1,06110 € | 106,11 € |
| 250 | 0,97488 € | 243,72 € |
| 500 | 0,91854 € | 459,27 € |
| 1.000 | 0,86889 € | 868,89 € |
| 2.500 | 0,81225 € | 2.030,62 € |
| 5.000 | 0,77532 € | 3.876,60 € |
| Unit Price without VAT: | 1,35200 € |
|---|---|
| Unit Price with VAT: | 1,60888 € |











