



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78300 € | 7,83 € |
| 30 | 0,69000 € | 20,70 € |
| 50 | 0,65280 € | 32,64 € |
| 100 | 0,60730 € | 60,73 € |
| 250 | 0,55524 € | 138,81 € |
| 500 | 0,52114 € | 260,57 € |
| 1.000 | 0,49112 € | 491,12 € |
| 2.500 | 0,45684 € | 1.142,10 € |
| 5.000 | 0,43448 € | 2.172,40 € |
| Unit Price without VAT: | 0,78300 € |
|---|---|
| Unit Price with VAT: | 0,93177 € |











