



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64700 € | 6,47 € |
| 30 | 0,56900 € | 17,07 € |
| 50 | 0,53760 € | 26,88 € |
| 100 | 0,49950 € | 49,95 € |
| 250 | 0,45584 € | 113,96 € |
| 500 | 0,42732 € | 213,66 € |
| 1.000 | 0,40216 € | 402,16 € |
| 2.500 | 0,37343 € | 933,57 € |
| 5.000 | 0,35469 € | 1.773,45 € |
| Unit Price without VAT: | 0,64700 € |
|---|---|
| Unit Price with VAT: | 0,76993 € |











