



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,79400 € | 7,94 € |
| 30 | 0,70067 € | 21,02 € |
| 50 | 0,66260 € | 33,13 € |
| 100 | 0,61640 € | 61,64 € |
| 250 | 0,56356 € | 140,89 € |
| 500 | 0,52898 € | 264,49 € |
| 1.000 | 0,49850 € | 498,50 € |
| 2.500 | 0,46372 € | 1.159,30 € |
| 5.000 | 0,44102 € | 2.205,10 € |
| Unit Price without VAT: | 0,79400 € |
|---|---|
| Unit Price with VAT: | 0,94486 € |











