



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78400 € | 7,84 € |
| 30 | 0,69167 € | 20,75 € |
| 50 | 0,65440 € | 32,72 € |
| 100 | 0,60880 € | 60,88 € |
| 250 | 0,55656 € | 139,14 € |
| 500 | 0,52240 € | 261,20 € |
| 1.000 | 0,49230 € | 492,30 € |
| 2.500 | 0,45795 € | 1.144,88 € |
| 5.000 | 0,43554 € | 2.177,70 € |
| Unit Price without VAT: | 0,78400 € |
|---|---|
| Unit Price with VAT: | 0,93296 € |











