



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,79100 € | 7,91 € |
| 30 | 0,69733 € | 20,92 € |
| 50 | 0,65960 € | 32,98 € |
| 100 | 0,61370 € | 61,37 € |
| 250 | 0,56100 € | 140,25 € |
| 500 | 0,52658 € | 263,29 € |
| 1.000 | 0,49624 € | 496,24 € |
| 2.500 | 0,46161 € | 1.154,03 € |
| 5.000 | 0,43903 € | 2.195,15 € |
| Unit Price without VAT: | 0,79100 € |
|---|---|
| Unit Price with VAT: | 0,94129 € |











