



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,37800 € | 13,78 € |
| 30 | 1,22133 € | 36,64 € |
| 50 | 1,15840 € | 57,92 € |
| 100 | 1,08160 € | 108,16 € |
| 250 | 0,99372 € | 248,43 € |
| 500 | 0,93632 € | 468,16 € |
| 1.000 | 0,88576 € | 885,76 € |
| 2.500 | 0,82806 € | 2.070,15 € |
| 5.000 | 0,79045 € | 3.952,25 € |
| Unit Price without VAT: | 1,37800 € |
|---|---|
| Unit Price with VAT: | 1,63982 € |











