



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,36100 € | 13,61 € |
| 30 | 1,20633 € | 36,19 € |
| 50 | 1,14400 € | 57,20 € |
| 100 | 1,06820 € | 106,82 € |
| 250 | 0,98136 € | 245,34 € |
| 500 | 0,92468 € | 462,34 € |
| 1.000 | 0,87474 € | 874,74 € |
| 2.500 | 0,81776 € | 2.044,40 € |
| 5.000 | 0,78062 € | 3.903,10 € |
| Unit Price without VAT: | 1,36100 € |
|---|---|
| Unit Price with VAT: | 1,61959 € |











