



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84400 € | 8,44 € |
| 30 | 0,74433 € | 22,33 € |
| 50 | 0,70440 € | 35,22 € |
| 100 | 0,65560 € | 65,56 € |
| 250 | 0,59968 € | 149,92 € |
| 500 | 0,56310 € | 281,55 € |
| 1.000 | 0,53089 € | 530,89 € |
| 2.500 | 0,49412 € | 1.235,30 € |
| 5.000 | 0,47013 € | 2.350,65 € |
| Unit Price without VAT: | 0,84400 € |
|---|---|
| Unit Price with VAT: | 1,00436 € |











