



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,27700 € | 12,77 € |
| 30 | 1,13100 € | 33,93 € |
| 50 | 1,07240 € | 53,62 € |
| 100 | 1,00070 € | 100,07 € |
| 250 | 0,91876 € | 229,69 € |
| 500 | 0,86526 € | 432,63 € |
| 1.000 | 0,81809 € | 818,09 € |
| 2.500 | 0,76429 € | 1.910,73 € |
| 5.000 | 0,72921 € | 3.646,05 € |
| Unit Price without VAT: | 1,27700 € |
|---|---|
| Unit Price with VAT: | 1,51963 € |











