



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,23300 € | 12,33 € |
| 30 | 1,09200 € | 32,76 € |
| 50 | 1,03500 € | 51,75 € |
| 100 | 0,96570 € | 96,57 € |
| 250 | 0,88648 € | 221,62 € |
| 500 | 0,83470 € | 417,35 € |
| 1.000 | 0,78909 € | 789,09 € |
| 2.500 | 0,73704 € | 1.842,60 € |
| 5.000 | 0,70311 € | 3.515,55 € |
| Unit Price without VAT: | 1,23300 € |
|---|---|
| Unit Price with VAT: | 1,46727 € |











