



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,23700 € | 12,37 € |
| 30 | 1,09567 € | 32,87 € |
| 50 | 1,03860 € | 51,93 € |
| 100 | 0,96910 € | 96,91 € |
| 250 | 0,88968 € | 222,42 € |
| 500 | 0,83772 € | 418,86 € |
| 1.000 | 0,79197 € | 791,97 € |
| 2.500 | 0,73975 € | 1.849,38 € |
| 5.000 | 0,70571 € | 3.528,55 € |
| Unit Price without VAT: | 1,23700 € |
|---|---|
| Unit Price with VAT: | 1,47203 € |











