



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,22200 € | 12,22 € |
| 30 | 1,08200 € | 32,46 € |
| 50 | 1,02540 € | 51,27 € |
| 100 | 0,95670 € | 95,67 € |
| 250 | 0,87816 € | 219,54 € |
| 500 | 0,82682 € | 413,41 € |
| 1.000 | 0,78159 € | 781,59 € |
| 2.500 | 0,72996 € | 1.824,90 € |
| 5.000 | 0,69632 € | 3.481,60 € |
| Unit Price without VAT: | 1,22200 € |
|---|---|
| Unit Price with VAT: | 1,45418 € |











