



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72700 € | 7,27 € |
| 30 | 0,64100 € | 19,23 € |
| 50 | 0,60580 € | 30,29 € |
| 100 | 0,56330 € | 56,33 € |
| 250 | 0,51452 € | 128,63 € |
| 500 | 0,48270 € | 241,35 € |
| 1.000 | 0,45460 € | 454,60 € |
| 2.500 | 0,42254 € | 1.056,35 € |
| 5.000 | 0,40162 € | 2.008,10 € |
| Unit Price without VAT: | 0,72700 € |
|---|---|
| Unit Price with VAT: | 0,86513 € |











