



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65900 € | 6,59 € |
| 30 | 0,58033 € | 17,41 € |
| 50 | 0,54840 € | 27,42 € |
| 100 | 0,50960 € | 50,96 € |
| 250 | 0,46504 € | 116,26 € |
| 500 | 0,43596 € | 217,98 € |
| 1.000 | 0,41032 € | 410,32 € |
| 2.500 | 0,38103 € | 952,57 € |
| 5.000 | 0,36192 € | 1.809,60 € |
| Unit Price without VAT: | 0,65900 € |
|---|---|
| Unit Price with VAT: | 0,78421 € |











