



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69400 € | 6,94 € |
| 30 | 0,61033 € | 18,31 € |
| 50 | 0,57720 € | 28,86 € |
| 100 | 0,53650 € | 53,65 € |
| 250 | 0,48984 € | 122,46 € |
| 500 | 0,45938 € | 229,69 € |
| 1.000 | 0,43251 € | 432,51 € |
| 2.500 | 0,40182 € | 1.004,55 € |
| 5.000 | 0,38181 € | 1.909,05 € |
| Unit Price without VAT: | 0,69400 € |
|---|---|
| Unit Price with VAT: | 0,82586 € |











