



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,09600 € | 10,96 € |
| 30 | 0,96967 € | 29,09 € |
| 50 | 0,91880 € | 45,94 € |
| 100 | 0,85660 € | 85,66 € |
| 250 | 0,78552 € | 196,38 € |
| 500 | 0,73902 € | 369,51 € |
| 1.000 | 0,69807 € | 698,07 € |
| 2.500 | 0,65134 € | 1.628,35 € |
| 5.000 | 0,62087 € | 3.104,35 € |
| Unit Price without VAT: | 1,09600 € |
|---|---|
| Unit Price with VAT: | 1,30424 € |











