



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,04900 € | 10,49 € |
| 30 | 0,92767 € | 27,83 € |
| 50 | 0,87840 € | 43,92 € |
| 100 | 0,81880 € | 81,88 € |
| 250 | 0,75048 € | 187,62 € |
| 500 | 0,70586 € | 352,93 € |
| 1.000 | 0,66654 € | 666,54 € |
| 2.500 | 0,62166 € | 1.554,15 € |
| 5.000 | 0,59241 € | 2.962,05 € |
| Unit Price without VAT: | 1,04900 € |
|---|---|
| Unit Price with VAT: | 1,24831 € |











