Similar
Similar

0398900809 | |
|---|---|
DigiKey Part Number | 0398900809-ND |
Manufacturer | |
Manufacturer Product Number | 0398900809 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Number of Levels 3 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Phosphor Bronze - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze - Nickel Plated |
Current 13.5 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB002-500-09BE | Same Sky (Formerly CUI Devices) | 0 | TB002-500-09BE-ND | 0,57589 € | Similar |
| TB002-500-P09BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TB002-500-P09BE-ND | 0,57589 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,11160 € | 311,16 € |
| Unit Price without VAT: | 3,11160 € |
|---|---|
| Unit Price with VAT: | 3,70280 € |

