TB002-500-P09BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 469
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,57589 €
Datasheet
Image for TB002-500-P09BE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB002-500-P09BE

DigiKey Part Number
2223-TB002-500-P09BE-ND
Manufacturer
Manufacturer Product Number
TB002-500-P09BE
Description
I/C Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Box
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
9
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M2.5
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB001-500-09BESame Sky (Formerly CUI Devices)469102-6141-ND1,33000 €Parametric Equivalent
TB002-500-09BESame Sky (Formerly CUI Devices)0TB002-500-09BE-ND0,57589 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3.3200,57589 €1.911,95 €
Unit Price without VAT:0,57589 €
Unit Price with VAT:0,68531 €