Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0398800906 | |
|---|---|
DigiKey Part Number | 0398800906-ND |
Manufacturer | |
Manufacturer Product Number | 0398800906 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398800906 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 3 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Phosphor Bronze - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze - Nickel Plated |
Current 17.5 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1723014 | Phoenix Contact | 1.140 | 277-1377-ND | 6,01000 € | Parametric Equivalent |
| 1723386 | Phoenix Contact | 0 | 1723386-ND | 7,45200 € | Parametric Equivalent |
| 1891360 | Phoenix Contact | 0 | 1891360-ND | 5,90000 € | Parametric Equivalent |
| 282897-2 | TE Connectivity AMP Connectors | 48 | A139192-ND | 14,69000 € | Parametric Equivalent |
| 691247510006 | Würth Elektronik | 21 | 732-11024-ND | 9,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,62725 € | 525,45 € |
| Unit Price without VAT: | 2,62725 € |
|---|---|
| Unit Price with VAT: | 3,12643 € |






