Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1891360 | |
|---|---|
DigiKey Part Number | 1891360-ND |
Manufacturer | |
Manufacturer Product Number | 1891360 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 3 | Features Interlocking (Side) |
Positions Per Level 2 | Color Black |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1723014 | Phoenix Contact | 1.350 | 277-1377-ND | 5,97000 € | Parametric Equivalent |
| 1723386 | Phoenix Contact | 0 | 1723386-ND | 7,39300 € | Parametric Equivalent |
| 0398801006 | Molex | 0 | 0398801006-ND | 3,42453 € | Parametric Equivalent |
| 691247510006 | Würth Elektronik | 21 | 732-11024-ND | 9,46000 € | Parametric Equivalent |
| EL3M062B00 | Amphenol PCD Shenzhen | 0 | EL3M062B00-ND | 2,29350 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,85300 € | 292,65 € |
| Unit Price without VAT: | 5,85300 € |
|---|---|
| Unit Price with VAT: | 6,96507 € |





