Direct
Similar
Similar

Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Phosphor Bronze - Tin Plated |
Positions Per Level 6 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Chromate |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395443006 | Molex | 453 | WM7857-ND | 3,82000 € | Direct |
| 282841-6 | TE Connectivity AMP Connectors | 7.431 | A98344-ND | 3,23000 € | Similar |
| 282856-6 | TE Connectivity AMP Connectors | 764 | A98105-ND | 4,78000 € | Similar |
| 282857-6 | TE Connectivity AMP Connectors | 743 | A98110-ND | 4,78000 € | Similar |
| 796682-6 | TE Connectivity AMP Connectors | 337 | A136642-ND | 4,12000 € | Similar |











