Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Contact Material Brass |
Positions Per Level 10 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395211010 | Molex | 0 | WM7807-ND | 2,36000 € | Direct |
| 1-282822-0 | TE Connectivity AMP Connectors | 0 | A98320-ND | 4,41000 € | Similar |
| 1-282825-0 | TE Connectivity AMP Connectors | 32 | A98070-ND | 5,79000 € | Similar |
| 1-796636-0 | TE Connectivity AMP Connectors | 4.490 | A98425-ND | 4,73000 € | Similar |
| 1-796637-0 | TE Connectivity AMP Connectors | 0 | 1-796637-0-ND | 2,80340 € | Similar |














