Similar
Similar

0395945022 | |
|---|---|
DigiKey Part Number | 0395945022-ND |
Manufacturer | |
Manufacturer Product Number | 0395945022 |
Description | TERM BLK 22P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395945022 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Positions Stamped |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 22 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB004-508-22BE | Same Sky (Formerly CUI Devices) | 0 | TB004-508-22BE-ND | 1,70935 € | Similar |
| TB007-508-22BE | Same Sky (Formerly CUI Devices) | 0 | TB007-508-22BE-ND | 2,17661 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,88502 € | 1.864,81 € |
| Unit Price without VAT: | 3,88502 € |
|---|---|
| Unit Price with VAT: | 4,62317 € |

