0395305606 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 2,57820 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 2,56000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 2,49000 €
Datasheet

Similar


Phoenix Contact
In Stock: 50
Unit Price: 2,51000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3.838
Unit Price: 1,56000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 548
Unit Price: 1,95000 €
Datasheet
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395305606

DigiKey Part Number
0395305606-ND
Manufacturer
Manufacturer Product Number
0395305606
Description
TERM BLOCK PLUG 6POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
6
Screw Size
M3
Positions Per Level
6
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5435349Phoenix Contact0277-11245-ND2,57820 €Similar
5435763Phoenix Contact0277-11251-ND2,56000 €Similar
5441964Phoenix Contact0277-11307-ND2,49000 €Similar
5448268Phoenix Contact50277-11351-ND2,51000 €Similar
TBP01P1-508-06BESame Sky (Formerly CUI Devices)3.838102-6394-ND1,56000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4402,60389 €3.749,60 €
Unit Price without VAT:2,60389 €
Unit Price with VAT:3,09863 €