Similar
Similar

0395387012 | |
|---|---|
DigiKey Part Number | 0395387012-ND |
Manufacturer | |
Manufacturer Product Number | 0395387012 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395387012 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Interlocking (Side) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.870" (22.10mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1725690000 | Weidmüller | 0 | 1725690000-ND | 100,44340 € | Similar |
| 1726780000 | Weidmüller | 40 | 281-4703-ND | 177,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 1,86452 € | 2.349,30 € |
| Unit Price without VAT: | 1,86452 € |
|---|---|
| Unit Price with VAT: | 2,21878 € |











