0387600120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 361
Unit Price: 13,48000 €
Datasheet

Similar


Cinch Connectivity Solutions
In Stock: 1.638
Unit Price: 21,12000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 8,11380 €
20 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
38760-0120
38760-0120
Molex RF Connectors | Digi-Key Daily

0387600120

DigiKey Part Number
23-0387600120-ND
Manufacturer
Manufacturer Product Number
0387600120
Description
CONN BARRIER STRP 20CIRC 0.375"
Customer Reference
Detailed Description
20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387600120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
20
Terminal Screw Material
Steel
Number of Wire Entries
40
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1520Curtis Industries361364-1334-ND13,48000 €Similar
20-140Cinch Connectivity Solutions1.638CBB326-ND21,12000 €Similar
246920100Curtis Industries0364-246920100-ND8,11380 €Similar
Obsolete
This product is no longer manufactured. View Substitutes