
20-140 | |
|---|---|
DigiKey Part Number | CBB326-ND |
Manufacturer | |
Manufacturer Product Number | 20-140 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Steel |
Number of Wire Entries 40 | Terminal Screw Finish Nickel |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 15A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 € | 20,58 € |
| 10 | 14,75000 € | 147,50 € |
| 25 | 13,19640 € | 329,91 € |
| 50 | 12,27520 € | 613,76 € |
| 100 | 11,53930 € | 1.153,93 € |
| 250 | 10,79928 € | 2.699,82 € |
| 500 | 10,37960 € | 5.189,80 € |
| Unit Price without VAT: | 20,58000 € |
|---|---|
| Unit Price with VAT: | 24,49020 € |


