
0387048902 | |
|---|---|
DigiKey Part Number | 0387048902-ND |
Manufacturer | |
Manufacturer Product Number | 0387048902 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Obsolete | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Terminal Screw Finish Zinc, Chromate |
Pitch 0.325" (8.26mm) | Mounting Type Through Hole |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325321020 | Curtis Industries | 69 | 364-325321020-ND | 3,23000 € | Similar |


