
325321020 | |
|---|---|
DigiKey Part Number | 364-325321020-ND |
Manufacturer | |
Manufacturer Product Number | 325321020 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 2 | Operating Temperature 105°C |
Number of Wire Entries 2 | Material - Insulation Polypropylene (PP) |
Pitch 0.325" (8.26mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,28000 € | 22,80 € |
| 30 | 1,94333 € | 58,30 € |
| 50 | 1,81380 € | 90,69 € |
| 100 | 1,66440 € | 166,44 € |
| 250 | 1,50860 € | 377,15 € |
| 500 | 1,41778 € | 708,89 € |
| 1.000 | 1,34605 € | 1.346,05 € |
| 5.000 | 1,23440 € | 6.172,00 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

