
0382110401 | |
|---|---|
DigiKey Part Number | 0382110401-ND |
Manufacturer | |
Manufacturer Product Number | 0382110401 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws (Not Included) |
Category | Wire Gauge 10-18 AWG |
Manufacturer Molex | Top Termination Screws (Not Included) |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2001 | Curtis Industries | 0 | 2001CU-ND | 1,23090 € | Similar |


