
2001 | |
|---|---|
DigiKey Part Number | 2001CU-ND |
Manufacturer | |
Manufacturer Product Number | 2001 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 110°C |
Number of Rows 2 | Material - Insulation Polyphenylene Oxide (PPO) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,22115 € | 244,23 € |
| Unit Price without VAT: | 1,22115 € |
|---|---|
| Unit Price with VAT: | 1,45317 € |








