4 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0369220403

DigiKey Part Number
900-0369220403-ND
Manufacturer
Manufacturer Product Number
0369220403
Description
DITTO 4 CIRCUIT WTW 300MM
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Cable Termination
Crimp
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Contact Finish
Tin
Number of Positions
4
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,76300 €27,63 €
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €