



0369200406 | |
|---|---|
DigiKey Part Number | WM26614-ND |
Manufacturer | |
Manufacturer Product Number | 0369200406 |
Description | PICOEZMATE 4 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0369200406 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,97700 € | 29,77 € |
| 25 | 2,79040 € | 69,76 € |
| 50 | 2,65700 € | 132,85 € |
| 100 | 2,53000 € | 253,00 € |
| 250 | 2,37160 € | 592,90 € |
| 500 | 2,25844 € | 1.129,22 € |
| 1.000 | 2,15069 € | 2.150,69 € |
| 2.500 | 2,01617 € | 5.040,42 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |


