



0369200405 | |
|---|---|
DigiKey Part Number | WM26613-ND |
Manufacturer | |
Manufacturer Product Number | 0369200405 |
Description | PICOEZMATE 4 CIRCUIT 450MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0369200405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.047" (1.20mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,09800 € | 20,98 € |
| 25 | 1,96680 € | 49,17 € |
| 50 | 1,87280 € | 93,64 € |
| 100 | 1,78330 € | 178,33 € |
| 250 | 1,67164 € | 417,91 € |
| 500 | 1,59186 € | 795,93 € |
| 1.000 | 1,51593 € | 1.515,93 € |
| 2.500 | 1,42110 € | 3.552,75 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |



