
0367693072 | |
|---|---|
DigiKey Part Number | 900-0367693072-ND |
Manufacturer | |
Manufacturer Product Number | 0367693072 |
Description | MICROFIT PLUS 24AWG FMALE SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Length 11.8" (300.0mm) |
Manufacturer Molex | Wire Gauge 24 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Color Black |
Contact End Socket to Cable (Round) | Contact Finish Thickness 60.0µin (1.52µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,86680 € | 21,67 € |
| 50 | 0,82540 € | 41,27 € |
| 100 | 0,78590 € | 78,59 € |
| 250 | 0,73664 € | 184,16 € |
| 750 | 0,68169 € | 511,27 € |
| 1.500 | 0,64915 € | 973,73 € |
| 3.000 | 0,61817 € | 1.854,51 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


