Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367693070

DigiKey Part Number
900-0367693070-ND
Manufacturer
Manufacturer Product Number
0367693070
Description
MICROFIT PLUS 24AWG MALE SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
60.0µin (1.52µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,91500 €9,15 €
250,85760 €21,44 €
500,81640 €40,82 €
1000,77730 €77,73 €
2500,72860 €182,15 €
7500,67421 €505,66 €
1.5000,64203 €963,04 €
3.0000,61140 €1.834,20 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €