
0366970033 | |
|---|---|
DigiKey Part Number | 900-0366970033-ND |
Manufacturer | |
Manufacturer Product Number | 0366970033 |
Description | CABLE HANDYLINK M-CBL 3M |
Customer Reference | |
Detailed Description | 16 Position HandyLink Plug to Cable 9.84' (3.00m) Black Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer Molex | Cable Type Round |
Series | Usage External |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Obsolete | Color Black |
Cable Connectors HandyLink | Shielding Unshielded |
Number of Positions 16 | Wire Gauge 30 AWG |
Connector Type Plug to Cable | Base Product Number |
Gender Male to Cable |


