
Category | Fastening Type Push-Pull |
Manufacturer Molex | Cable Type Round |
Series | Usage External |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Obsolete | Color Black |
Cable Connectors HandyLink | Shielding Unshielded |
Number of Positions 16 | Wire Gauge 30 AWG |
Connector Type Plug to Cable | Base Product Number |
Gender Male to Cable |


