0355070502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 16.339
Unit Price: 0,09000 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 75.666
Unit Price: 0,09000 €
Datasheet
Image for 0355070502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0355070502

DigiKey Part Number
0355070502-ND
Manufacturer
Manufacturer Product Number
0355070502
Description
CONN RCPT HSG 5POS 2.00MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes