Similar
Similar

Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351551000 | Molex | 704 | WM3140-ND | 0,31000 € | Similar |
| HNC2-2.5S-10 | Hirose Electric Co Ltd | 93 | H124016-ND | 0,00000 € | Similar |





