
HNC2-2.5S-10 | |
---|---|
DigiKey Part Number | H124016-ND |
Manufacturer | |
Manufacturer Product Number | HNC2-2.5S-10 |
Description | CONN RCPT HSG 10POS 2.50MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HNC2-2.5S-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,25600 € | 2,56 € |
25 | 0,23960 € | 5,99 € |
50 | 0,22800 € | 11,40 € |
100 | 0,21700 € | 21,70 € |
300 | 0,20080 € | 60,24 € |
500 | 0,19370 € | 96,85 € |
1.000 | 0,18444 € | 184,44 € |
2.500 | 0,17288 € | 432,20 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |