




0349674004 | |
|---|---|
DigiKey Part Number | 0349674004-ND |
Manufacturer | |
Manufacturer Product Number | 0349674004 |
Description | CONN RCPT HSG 4POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349674004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349674001 | Molex | 782 | WM16567-ND | 2,15000 € | Parametric Equivalent |
| 0349674002 | Molex | 2.400 | 0349674002-ND | 2,15000 € | Parametric Equivalent |
| 0349674003 | Molex | 5.270 | 0349674003-ND | 1,83000 € | Parametric Equivalent |
| 0349674006 | Molex | 481 | 0349674006-ND | 2,05000 € | Parametric Equivalent |
| 0349674007 | Molex | 475 | 0349674007-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,82500 € | 18,25 € |
| 25 | 1,71000 € | 42,75 € |
| 50 | 1,62840 € | 81,42 € |
| 100 | 1,55060 € | 155,06 € |
| 250 | 1,45348 € | 363,37 € |
| 500 | 1,38408 € | 692,04 € |
| 2.400 | 1,23913 € | 2.973,91 € |
| 4.800 | 1,18004 € | 5.664,19 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

