




0349674003 | |
|---|---|
DigiKey Part Number | 0349674003-ND |
Manufacturer | |
Manufacturer Product Number | 0349674003 |
Description | CONN RCPT HSG 4POS 1.80MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349674003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55100 € | 15,51 € |
| 25 | 1,45360 € | 36,34 € |
| 50 | 1,38420 € | 69,21 € |
| 100 | 1,31800 € | 131,80 € |
| 250 | 1,23544 € | 308,86 € |
| 500 | 1,17646 € | 588,23 € |
| 2.400 | 1,05326 € | 2.527,82 € |
| 4.800 | 1,00304 € | 4.814,59 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

