


0349671008 | |
|---|---|
DigiKey Part Number | 0349671008-ND |
Manufacturer | |
Manufacturer Product Number | 0349671008 |
Description | CONN RCPT HSG 10POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349671008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349671001 | Molex | 1.447 | WM16568-ND | 2,80000 € | Parametric Equivalent |
| 0349671002 | Molex | 176 | 0349671002-ND | 2,80000 € | Parametric Equivalent |
| 0349671003 | Molex | 897 | 0349671003-ND | 2,38000 € | Parametric Equivalent |
| 0349671004 | Molex | 888 | 0349671004-ND | 2,38000 € | Parametric Equivalent |
| 0349671006 | Molex | 176 | 0349671006-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,82440 € | 45,61 € |
| 50 | 1,73720 € | 86,86 € |
| 100 | 1,65420 € | 165,42 € |
| 250 | 1,55060 € | 387,65 € |
| 900 | 1,41663 € | 1.274,97 € |
| 1.800 | 1,34906 € | 2.428,31 € |
| 2.700 | 1,31105 € | 3.539,84 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

