




0349671002 | |
|---|---|
DigiKey Part Number | 0349671002-ND |
Manufacturer | |
Manufacturer Product Number | 0349671002 |
Description | CONN RCPT HSG 10POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349671002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94300 € | 19,43 € |
| 25 | 1,82120 € | 45,53 € |
| 50 | 1,73440 € | 86,72 € |
| 100 | 1,65160 € | 165,16 € |
| 250 | 1,54812 € | 387,03 € |
| 900 | 1,41434 € | 1.272,91 € |
| 1.800 | 1,34688 € | 2.424,38 € |
| 2.700 | 1,30893 € | 3.534,11 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

