Similar




0349580382 | |
|---|---|
DigiKey Part Number | 0349580382-ND |
Manufacturer | |
Manufacturer Product Number | 0349580382 |
Description | CONN HEADER VERT 38POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position |
Datasheet | Datasheet |
EDA/CAD Models | 0349580382 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.697" (17.70mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 3 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Gray |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349580385 | Molex | 134 | 900-0349580385-ND | 3,04000 € | Similar |


