
0349580385 | |
|---|---|
DigiKey Part Number | 900-0349580385-ND |
Manufacturer | |
Manufacturer Product Number | 0349580385 |
Description | CONN MINI50 VHDR 38CKT DGY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349580385 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.170" (4.32mm) |
Series | Insulation Height 0.848" (21.54mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Positions | Features Board Guide |
Number of Rows 3 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 4A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 500VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,58000 € | 25,80 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

